Infineon BSF077N06NT3G technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 4nF |
| Max Power Dissipation | 69W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 7.6mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSF077N06NT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.