Infineon BSF083N03LQG technical specifications.
| Continuous Drain Current (ID) | 53A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Rds On Max | 8.3mR |
| Resistance | 0.0083R |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSF083N03LQG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
