Infineon BSF134N10NJ3GXUMA1 technical specifications.
| Contact Plating | Silver |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.3nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 43W |
| Mount | Surface Mount |
| Rds On Max | 13.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSF134N10NJ3GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.