Infineon BSL202SNL6327 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.06ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.147nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 18.9ns |
| Turn-On Delay Time | 8.26ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL202SNL6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.