
The BSL202SNL6327HTSA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and a continuous drain current of 7.5A. The device is packaged in a SOT-23-6 case and is available on tape and reel. It is RoHS compliant and features a maximum drain to source voltage of 20V and a maximum gate to source voltage of 12V.
Infineon BSL202SNL6327HTSA1 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.06ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.147nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 18.9ns |
| Turn-On Delay Time | 8.26ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL202SNL6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
