N-Channel Silicon Metal-oxide Semiconductor FET, a 2-element, 2-channel device in a TSOP package. Features 20V Drain to Source Breakdown Voltage (Vdss), 1.5A Continuous Drain Current (ID), and 140mR Drain to Source Resistance (Rds On Max). Operates with a Gate to Source Voltage (Vgs) of 12V and a nominal Threshold Voltage of 950mV. Offers fast switching with a 4.1ns Turn-On Delay Time and 6.8ns Turn-Off Delay Time. Maximum power dissipation is 500mW, with operating temperatures from -55°C to 150°C. Surface mountable and RoHS compliant.
Infineon BSL214NL6327 technical specifications.
Download the complete datasheet for Infineon BSL214NL6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.