
The BSL308PEL6327HTSA1 is a 30V N-Channel JFET with a maximum operating temperature of 150°C and a maximum power dissipation of 500mW. It features a continuous drain current of 2A and a drain to source voltage of 30V. The device is packaged in a TSOP package and is RoHS compliant. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Infineon BSL308PEL6327HTSA1 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 500pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 15.3ns |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL308PEL6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
