Infineon BSL314PEL6327 technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 294pF |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 140mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL314PEL6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.