
The BSL806NL6327HTSA1 is a 2 N-Channel JFET from Infineon with a maximum drain to source voltage of 20V and continuous drain current of 2.3A. It features a maximum Rds on of 57mR and is packaged in a TSOP package. The device is designed to operate over a temperature range of -55°C to 150°C and is RoHS compliant. It is suitable for surface mount applications and is available in tape and reel packaging.
Infineon BSL806NL6327HTSA1 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 3.7ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 259pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 57mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL806NL6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
