Infineon BSM100GD60DLC technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.95V |
| Collector-emitter Voltage-Max | 600V |
| Height | 17mm |
| Length | 122mm |
| Max Collector Current | 130A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430W |
| Mount | Screw |
| Package Quantity | 10 |
| Power Dissipation | 430W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSM100GD60DLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.