Infineon BSM200GD60DLC technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.45V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 226A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 500 |
| Power Dissipation | 700W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSM200GD60DLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.