Infineon BSM25GP120 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.55V |
| Collector-emitter Voltage-Max | 1.6kV |
| Height | 17mm |
| Length | 107.5mm |
| Max Collector Current | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230W |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSM25GP120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.