Infineon BSM300GA120DLC technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.6V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 570A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 500 |
| Power Dissipation | 2.25kW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSM300GA120DLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.