Infineon BSM35GD120DN2E3224BOSA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 17 |
| Terminal Position | UPPER |
| Pin Count | 17 |
| Number of Elements | 6 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSM35GD120DN2E3224BOSA1 to view detailed technical specifications.
No datasheet is available for this part.