Infineon BSM400GA170DLS technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 1.7kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSM400GA170DLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.