Infineon BSM50GB120DN2 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 3V |
| Collector-emitter Voltage-Max | 1.2kV |
| Height | 30.5mm |
| Length | 94mm |
| Max Collector Current | 78A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSM50GB120DN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
