Infineon BSM50GD170DL technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 1.7kV |
| Height | 17mm |
| Length | 121.5mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Width | 61.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSM50GD170DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.