Infineon BSN012N03LSXUSA1 technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 1.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | BSN012N03 |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSN012N03LSXUSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.