
Infineon BSO083N03MSGXUMA1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 8.3mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 11.5ns |
| Turn-On Delay Time | 9.4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSO083N03MSGXUMA1 to view detailed technical specifications.
No datasheet is available for this part.