
N-channel MOSFET, designed for surface mounting in an 8-pin plastic package. Features a continuous drain current of 10A and a drain-to-source breakdown voltage of 30V. Offers a low on-resistance of 9.7mΩ, with a maximum power dissipation of 1.56W. Operates across a temperature range of -55°C to 150°C, with fast switching times including a 5ns turn-on delay and 4.2ns fall time. This RoHS compliant component is supplied on tape and reel.
Infineon BSO104N03S technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 13A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.13nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.56W |
| Rds On Max | 9.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO104N03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
