
Infineon BSO130P03SNTMA1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 3.52nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Rds On Max | 13mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSO130P03SNTMA1 to view detailed technical specifications.
No datasheet is available for this part.
