
N-channel MOSFET, designed for surface mount applications, features a 30V drain-to-source breakdown voltage and a continuous drain current of 7A. This silicon Metal-oxide Semiconductor FET offers a low on-state resistance of 20mΩ at a nominal gate-source voltage of 1.6V. Operating within a temperature range of -55°C to 150°C, it boasts a maximum power dissipation of 1.56W and a fast fall time of 2.6ns. The component is packaged in an 8-pin SOIC package, supplied on tape and reel, and is RoHS compliant.
Infineon BSO200N03S technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 2.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 840pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Nominal Vgs | 1.6V |
| On-State Resistance | 27mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.56W |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Termination | SMD/SMT |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 12ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO200N03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
