Infineon BSO200P03S technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7.4A |
| Current Rating | -7.4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 2.33nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.56W |
| Rds On Max | 20mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 42ns |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSO200P03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.