Infineon BSO201SP technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 14.9A |
| Current Rating | -14.9A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 127ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 5.962nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 108.5ns |
| Turn-On Delay Time | 21.3ns |
| DC Rated Voltage | -20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSO201SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
