Infineon BSO203PHXUMA1 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.75nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO203PHXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
