
The BSO204P is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 7A and a drain to source breakdown voltage of -20V. The device is packaged in a SOIC package and is suitable for surface mount applications. The BSO204P has a maximum power dissipation of 2W and a gate to source voltage of 12V.
Infineon BSO204P technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Current Rating | -7A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 35.3ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.513nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 40.6ns |
| Turn-On Delay Time | 12.9ns |
| DC Rated Voltage | -20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSO204P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
