Infineon BSO211P technical specifications.
| Continuous Drain Current (ID) | 4.7A |
| Current Rating | -4.7A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 67mR |
| Fall Time | 23.3ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 26.3ns |
| Turn-On Delay Time | 7.8ns |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSO211P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.