Infineon BSO215C technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.7A |
| Current Rating | 3.1A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Input Capacitance | 246pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 100mR |
| RoHS Compliant | No |
| Series | SIPMOS® |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSO215C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
