
Infineon BSO220N03MDG technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Input Capacitance | 800pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 6.4ns |
| Turn-On Delay Time | 5.7ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO220N03MDG to view detailed technical specifications.
No datasheet is available for this part.