Infineon BSO303PNTMA1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 39.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.761nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 21mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 55.4ns |
| Turn-On Delay Time | 10.6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSO303PNTMA1 to view detailed technical specifications.
No datasheet is available for this part.