Infineon BSO304SN technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSO304SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.