Infineon BSO4822T technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12.7A |
| Current Rating | 12.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.64nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 10mR |
| Series | OptiMOS™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO4822T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
