Infineon BSO613SPV technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.44A |
| Current Rating | -3.44A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 875pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Rds On Max | 130mR |
| RoHS Compliant | No |
| Series | SIPMOS® |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSO613SPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
