Infineon BSO615N technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | 2.6A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 2 N-Channel |
| Input Capacitance | 380pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 150mR |
| RoHS Compliant | No |
| Series | SIPMOS® |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSO615N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
