The BSO615NGXT is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.6A and a gate to source voltage of 20V. The device is packaged in a SO package and is cut tape packaged. It is RoHS compliant and has a fall time of 15ns.
Infineon BSO615NGXT technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 2.6A |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO615NGXT to view detailed technical specifications.
No datasheet is available for this part.