
N-channel enhancement mode MOSFET for surface mount applications. Features a 50V drain-source voltage rating and a continuous drain current of 3.2A at 27°C. Housed in a 4-pin SOT-223 (TO-261AA) plastic package with gull-wing leads, offering a 100mOhm maximum drain-source resistance. Operating temperature range spans from -55°C to 150°C.
Infineon BSP 17 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Configuration | Single Dual Drain |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | SIPMOS |
| Maximum Drain Source Voltage | 50V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 3.2@Ta=27CA |
| Maximum Drain Source Resistance | 100@10VmOhm |
| Typical Input Capacitance @ Vds | 450@25VpF |
| Maximum Power Dissipation | 1800mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon BSP 17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.