Infineon BSP125 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Voltage (Vdss) | 600V |
| Halogen Free | Halogen Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Nominal Vgs | 1.9V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Rds On Max | 45R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.