
N-Channel Power MOSFET, 600V Drain-Source Breakdown Voltage, 120mA Continuous Drain Current, and 45 Ohm On-State Resistance. This silicon Metal-oxide Semiconductor FET features a 1.8W power dissipation and a 1-element configuration. Designed for surface mounting in a SOT-223 plastic package, it offers fast switching with a 7.7ns turn-on delay and 20ns turn-off delay. Operating across a wide temperature range of -55°C to 150°C, this component is RoHS compliant and halogen-free.
Infineon BSP125H6327XTSA1 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 25R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Input Capacitance | 100pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 45R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| RoHS Compliant | Yes |
| Series | BSP125 |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7.7ns |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP125H6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
