
N-channel MOSFET, 600V Vdss, 120mA continuous drain current, and 45Ω drain-to-source resistance. Features a SOT-223 package for surface mounting, with a maximum power dissipation of 1.8W. Operating temperature range from -55°C to 150°C. Includes 110ns fall time, 20ns turn-off delay, and 7.7ns turn-on delay.
Infineon BSP125H6433XTMA1 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Resistance | 45R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Capacitance | 100pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 45R |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| RoHS Compliant | Yes |
| Series | SIPMOS™ |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7.7ns |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP125H6433XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
