
The BSP125L6327XT is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 120mA and a gate to source voltage of 20V. The device is packaged in a SOT-223 package and is available on tape and reel. The power dissipation is 1.8W.
Infineon BSP125L6327XT technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 120mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP125L6327XT to view detailed technical specifications.
No datasheet is available for this part.
