Infineon BSP129 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 350mA |
| Drain to Source Voltage (Vdss) | 240V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Input Capacitance | 82pF |
| Length | 6.5mm |
| Max Dual Supply Voltage | 240V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Threshold Voltage | -1.4V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 4.4ns |
| Voltage | 240V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.