The BSP129L6906HTSA1 is a SIPMOS MOSFET from Infineon, packaged in a SOT-223-4 case and designed for surface mount applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum power dissipation of 1.8W and features a maximum drain to source voltage of 240V and a continuous drain current of 350mA. The MOSFET has a maximum Rds On of 6R and a turn-on delay time of 4.4ns, with a turn-off delay time of 22ns.
Infineon BSP129L6906HTSA1 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 350mA |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 108pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 6R |
| RoHS Compliant | No |
| Series | SIPMOS® |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 4.4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSP129L6906HTSA1 to view detailed technical specifications.
No datasheet is available for this part.