Infineon BSP135E6906 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 120mA |
| Current Rating | 1.1A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 146pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 45R |
| RoHS Compliant | No |
| Series | SIPMOS® |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSP135E6906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
