
N-channel MOSFET in SOT-223-4 package, featuring a 600V drain-to-source breakdown voltage and 1.1A current rating. This surface-mount component offers a maximum power dissipation of 1.8W and a low Rds On of 45 Ohms. Key switching characteristics include a turn-on delay time of 5.4ns and a fall time of 5.6ns. Operating across a wide temperature range from -55°C to 150°C, this lead-free and RoHS compliant device is supplied on tape and reel.
Infineon BSP135L6327 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 120mA |
| Current Rating | 1.1A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 45R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 5.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 146pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Nominal Vgs | -1.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 45R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 5.4ns |
| Voltage | 600V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP135L6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.