
Infineon BSP135L6433HTMA1 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 182ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 146pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 45R |
| RoHS Compliant | No |
| Series | SIPMOS® |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 5.4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSP135L6433HTMA1 to view detailed technical specifications.
No datasheet is available for this part.