The BSP171PE6327 is a SIPMOS transistor from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.9A and a maximum power dissipation of 1.8W. The transistor is packaged in a TO-261-4 case and is mounted on the surface. It is RoHS compliant and has a maximum drain to source voltage of 60V.
Infineon BSP171PE6327 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 1.9A |
| Current Rating | -1.9A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 460pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP171PE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
