P-channel MOSFET, SOT-223-4 package, surface mount. Features 60V drain-source breakdown voltage, 1.9A continuous drain current, and 300mΩ Rds On. Operates with a nominal Vgs of 1.5V and a threshold voltage of -1.5V. Includes 6ns turn-on delay and 25ns fall time, with 460pF input capacitance. Maximum power dissipation is 1.8W, with operating temperatures from -55°C to 150°C. RoHS compliant.
Infineon BSP171PL6327 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 1.9A |
| Current | 19A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | -60V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 460pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 300mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Termination | SMD/SMT |
| Threshold Voltage | -1.5V |
| Turn-Off Delay Time | 208ns |
| Turn-On Delay Time | 6ns |
| Voltage | 60V |
| DC Rated Voltage | -60V |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP171PL6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.