Infineon BSP296L6433 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 1.1A |
| Current Rating | 24A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 700mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 7.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 364pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.79W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.79W |
| Rds On Max | 700mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 37.4ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP296L6433 to view detailed technical specifications.
No datasheet is available for this part.