Infineon BSP296NH6433XTMA1 technical specifications.
| Package/Case | SOT-223-4 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 152.7pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 600mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Weight | 0.008826oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP296NH6433XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
