Infineon BSP299L6327XT technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 400mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP299L6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.